845-058-521-612

Heilind Number:EDA845-058-521-612
Manufacturer:EDAC
Manufacturer Number:845-058-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-612

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 58 positions in a single row, it ensures seamless connectivity for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this straight-mount connector and experience efficient and secure connections every time.