845-058-521-804

Heilind Number:EDA845-058-521-804
Manufacturer:EDAC
Manufacturer Number:845-058-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-804

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. Designed for optimal power transmission, this connector boasts a 3A amperage and features 58 positions across 2 rows, ensuring seamless interfacing. Crafted with premium UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable signal transfer even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure card edge connections in your electronic assemblies.