845-058-521-807

Heilind Number:EDA845-058-521-807
Manufacturer:EDAC
Manufacturer Number:845-058-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 58 positions spread across 2 rows, ensuring efficient transmission of data and power. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy and secure board-to-board connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality to optimize the functionality of your devices.