845-058-521-808

Heilind Number:EDA845-058-521-808
Manufacturer:EDAC
Manufacturer Number:845-058-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-808

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features two rows with a total of 58 positions for optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in demanding environments, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this connector for efficient and dependable connectivity solutions.