845-058-521-812

Heilind Number:EDA845-058-521-812
Manufacturer:EDAC
Manufacturer Number:845-058-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-812

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed with efficiency in mind, it features a total of 58 positions spread across two rows, allowing for seamless data transmission. The durable housing material, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. Each contact is crafted from resilient Copper Alloy, guaranteeing a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your circuitry with this essential component.