845-058-523-101

Heilind Number:EDA845-058-523-101
Manufacturer:EDAC
Manufacturer Number:845-058-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-523-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board-To-Board PCB Connector. Designed for streamlined assembly, this connector features a single row with 58 positions and a precise pitch of .1 inches, ensuring seamless integration onto your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and rugged Copper Alloy contacts, it guarantees reliable conductivity in even the most demanding environments. With a low amperage rating of 3A, it's ideal for various power and signal applications. The straight mount orientation and compact dimensions make it versatile for diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore its potential in your next project.