845-058-523-102

Heilind Number:EDA845-058-523-102
Manufacturer:EDAC
Manufacturer Number:845-058-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-523-102

Detailed Description

Enhance connectivity with our efficient Board to Board PCB Connector, designed for seamless integration in electronic setups. Featuring 58 positions in a single row, this connector ensures optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating conditions, withstanding temperatures ranging from -40 to 105°C. Each contact is meticulously engineered from Copper Alloy, offering superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.