845-058-523-108

Heilind Number:EDA845-058-523-108
Manufacturer:EDAC
Manufacturer Number:845-058-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-523-108

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for optimal performance, it features 58 positions in a single row layout, allowing for seamless integration. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and a pitch of .1 inch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Trust in this connector for secure and stable connections in your electronic projects.