845-058-523-212

Heilind Number:EDA845-058-523-212
Manufacturer:EDAC
Manufacturer Number:845-058-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-523-212

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board PCB Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green shade, ensuring both performance and visual appeal. With a dual-row configuration and 58 positions, they provide ample connectivity for your electronic components. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our high-quality connectors to streamline your PCB assemblies with precision and reliability.