845-058-523-404

Heilind Number:EDA845-058-523-404
Manufacturer:EDAC
Manufacturer Number:845-058-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 58 positions with a single row layout, ensuring efficient signal transmission. The rugged housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability in demanding environments. Each contact is meticulously constructed with Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.