845-058-523-502

Heilind Number:EDA845-058-523-502
Manufacturer:EDAC
Manufacturer Number:845-058-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-523-502

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a current rating of 3 A. The 58 positions and .1-inch pitch provide ample room for secure board-to-board connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its performance and efficiency to elevate your electronic projects.