845-058-523-507

Heilind Number:EDA845-058-523-507
Manufacturer:EDAC
Manufacturer Number:845-058-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-523-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this two-row connector boasts 58 positions for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Operating in a wide temperature range from -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.