845-058-523-804

Heilind Number:EDA845-058-523-804
Manufacturer:EDAC
Manufacturer Number:845-058-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-523-804

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With two rows of Copper Alloy contacts providing a reliable connection, this connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating efficient signal transmission. Its 58 positions accommodate multiple connections, making it ideal for complex circuitry setups. Mountable in a straight orientation, it guarantees ease of installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setup with this indispensable connector.