845-058-523-808

Heilind Number:EDA845-058-523-808
Manufacturer:EDAC
Manufacturer Number:845-058-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-523-808

Detailed Description

Efficiently power and connect your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures safe and reliable performance. With two rows of 58 positions, this connector offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for various PCB applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal functionality in any environment. Upgrade your connectivity solutions with this essential component.