845-058-523-812

Heilind Number:EDA845-058-523-812
Manufacturer:EDAC
Manufacturer Number:845-058-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-523-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, this connector features 58 positions across 2 rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in harsh environments. The copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component for streamlined performance.