845-058-524-101

Heilind Number:EDA845-058-524-101
Manufacturer:EDAC
Manufacturer Number:845-058-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, it boasts 58 positions in a single row, ensuring seamless data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this essential connector for optimal performance.