845-058-524-102

Heilind Number:EDA845-058-524-102
Manufacturer:EDAC
Manufacturer Number:845-058-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a single row, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is precise and secure. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your system's connectivity with this reliable and versatile component.