845-058-524-112

Heilind Number:EDA845-058-524-112
Manufacturer:EDAC
Manufacturer Number:845-058-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-524-112

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions with a single row layout, facilitating efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained for optimal performance. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.