845-058-524-212

Heilind Number:EDA845-058-524-212
Manufacturer:EDAC
Manufacturer Number:845-058-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a dual-row configuration, allowing for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Upgrade your connectivity solutions today with this essential component.