845-058-524-404

Heilind Number:EDA845-058-524-404
Manufacturer:EDAC
Manufacturer Number:845-058-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row configuration, it offers seamless integration for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-saving PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this green-colored connector.