845-058-524-502

Heilind Number:EDA845-058-524-502
Manufacturer:EDAC
Manufacturer Number:845-058-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-524-502

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 58 positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Trust in our high-quality connector to optimize your PCB connections.