845-058-524-512

Heilind Number:EDA845-058-524-512
Manufacturer:EDAC
Manufacturer Number:845-058-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-524-512

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and 58 positions, it offers ample connectivity for your project. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Its straight mount orientation and convenient .1 inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its efficiency and durability for seamless connections on your PCB projects.