845-058-524-802

Heilind Number:EDA845-058-524-802
Manufacturer:EDAC
Manufacturer Number:845-058-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-524-802

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring a double-row design for efficient signal transmission. With 58 positions and a .1-inch pitch, it offers ample room for secure connections on your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in demanding environments. The straight mount orientation, along with a row spacing of .2 inches, streamlines installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Elevate your PCB assembly with this essential component.