845-058-524-804

Heilind Number:EDA845-058-524-804
Manufacturer:EDAC
Manufacturer Number:845-058-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-524-804

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures optimal performance and durability. With two rows and a total of 58 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections. The straight mount orientation facilitates easy installation. Upgrade your system with this essential component for efficient and robust PCB interconnectivity.