845-058-524-808

Heilind Number:EDA845-058-524-808
Manufacturer:EDAC
Manufacturer Number:845-058-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-524-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Featuring a sleek design with two rows and 58 positions, it ensures seamless data transfer in your electronic devices. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Crafted with precision, the contacts are composed of resilient Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in a wide temperature range of -40 to 105°C, it is suitable for various industrial environments. Upgrade your electronics with this essential component, perfect for professionals in need of top-notch connectivity solutions.