845-058-525-101

Heilind Number:EDA845-058-525-101
Manufacturer:EDAC
Manufacturer Number:845-058-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions in a single row layout, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and stable connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Trust in this connector for optimal functionality and seamless communication between PCBs.