845-058-525-104

Heilind Number:EDA845-058-525-104
Manufacturer:EDAC
Manufacturer Number:845-058-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-104

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 58 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, signal transmission is precise and secure. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various applications. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is essential for optimizing your PCB connections. Upgrade your setup today and experience enhanced functionality.