845-058-525-107

Heilind Number:EDA845-058-525-107
Manufacturer:EDAC
Manufacturer Number:845-058-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row configuration and 58 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees longevity and durability in various environments. Trust in our connector to deliver optimal performance and streamline your PCB assembly process. Elevate your connectivity solutions with this essential component.