845-058-525-108

Heilind Number:EDA845-058-525-108
Manufacturer:EDAC
Manufacturer Number:845-058-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration on green PCBs, this connector boasts a compact form factor with a single row and 58 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity, even in demanding environments. With a low 3A amperage and operating temperature range of -40 to 105°C, it offers optimal performance and safety. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation on circuit boards. Trust in this connector for seamless and secure connections in your electronic projects.