845-058-525-112

Heilind Number:EDA845-058-525-112
Manufacturer:EDAC
Manufacturer Number:845-058-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a compact design and straight mount orientation, it efficiently facilitates seamless circuit connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. Featuring 58 positions with a pitch of .1 inch and row spacing of .2 inch, it offers ample room for intricate PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.