845-058-525-201

Heilind Number:EDA845-058-525-201
Manufacturer:EDAC
Manufacturer Number:845-058-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-201

Detailed Description

Enhance your PCB connections with this high-quality 58-position board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments. With a compact pitch of .1 inches and a straight mount orientation, it offers efficient connectivity for your electronic projects. The copper alloy contacts guarantee optimal conductivity, while the two-row configuration allows for versatile applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Upgrade your setup today with this essential component.