845-058-525-203

Heilind Number:EDA845-058-525-203
Manufacturer:EDAC
Manufacturer Number:845-058-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 58 positions spread across two rows, ensuring efficient and reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term performance, even in harsh environments. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic projects with this essential connector.