845-058-525-207

Heilind Number:EDA845-058-525-207
Manufacturer:EDAC
Manufacturer Number:845-058-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-207

Detailed Description

Enhance connectivity within your electronic devices with our Double Row Green Board-to-Board PCB Connector. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With 58 positions and a pitch of .1 inches, it offers ample room for seamless connections on your circuit board. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its robust construction and precision engineering to optimize your PCB connectivity needs.