845-058-525-212

Heilind Number:EDA845-058-525-212
Manufacturer:EDAC
Manufacturer Number:845-058-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-212

Detailed Description

Enhance your circuit board connections with our dual-row, 58-position board-to-board PCB connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability in a range of environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate secure and efficient assembly. With a straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.