845-058-525-402

Heilind Number:EDA845-058-525-402
Manufacturer:EDAC
Manufacturer Number:845-058-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 58 positions in a single row with a pitch of .1 inch, ensuring efficient data transmission. The connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, guaranteeing durability in various operating conditions. Its copper alloy contacts provide reliable conductivity, while the straight mount orientation offers easy installation onto your PCB. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.