845-058-525-403

Heilind Number:EDA845-058-525-403
Manufacturer:EDAC
Manufacturer Number:845-058-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-403

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.