845-058-525-412

Heilind Number:EDA845-058-525-412
Manufacturer:EDAC
Manufacturer Number:845-058-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-412

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, meticulously designed for seamless integration. With 58 positions in a single row, it offers ample room for complex circuitry. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Each contact is made of sturdy copper alloy, delivering optimal conductivity. The precise .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your setup with this essential component.