845-058-525-502

Heilind Number:EDA845-058-525-502
Manufacturer:EDAC
Manufacturer Number:845-058-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-502

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, provide seamless connectivity for up to 58 positions. Designed for straight mount orientation, it offers easy integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential board-to-board connector.