845-058-525-512

Heilind Number:EDA845-058-525-512
Manufacturer:EDAC
Manufacturer Number:845-058-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-512

Detailed Description

Enhance connectivity in your electronic setups with this high-quality Board To Board PCB Connector, featuring a sleek and durable design in vibrant Green. Engineered for optimal performance, each connector offers 58 positions across 2 rows, ensuring seamless transmission of data and power. Crafted with precision from Copper Alloy, it guarantees reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, provides exceptional protection and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your systems with this essential component for smooth and uninterrupted functionality.