845-058-525-602

Heilind Number:EDA845-058-525-602
Manufacturer:EDAC
Manufacturer Number:845-058-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-602

Detailed Description

Elevate your electronic connections with this state-of-the-art Board-to-Board PCB Connector. Designed for seamless integration and optimal performance, this connector features 58 positions in a single row, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for both durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your PCB setup with this essential connector for seamless, high-speed data transfer.