845-058-525-603

Heilind Number:EDA845-058-525-603
Manufacturer:EDAC
Manufacturer Number:845-058-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-603

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring 58 positions in a single row layout, it offers seamless integration for your PCB assemblies. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector's .1-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the industrial and commercial sectors. Trust in its quality to power up your connectivity needs effortlessly.