845-058-525-604

Heilind Number:EDA845-058-525-604
Manufacturer:EDAC
Manufacturer Number:845-058-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-604

Detailed Description

Enhance your circuit board connections with this green Card Edge Connector. Designed for seamless integration, its straight mount orientation and single row configuration with 58 positions ensure efficient and reliable linking of PCBs. The connector features durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contact material, guaranteeing longevity and optimal performance. With a low amperage rating of 3A and a pitch of .1 inch, it's perfect for delicate electronic devices. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.