845-058-525-607

Heilind Number:EDA845-058-525-607
Manufacturer:EDAC
Manufacturer Number:845-058-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-607

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in positioning. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup today with this essential component.