845-058-525-802

Heilind Number:EDA845-058-525-802
Manufacturer:EDAC
Manufacturer Number:845-058-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-802

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability in any application. With a pitch of .1 inches and two rows of 58 positions, it offers high-density performance without compromising on reliability. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for even the most demanding environments. Trust in our connector for efficient and secure data transfer in your electronic devices.