845-058-525-803

Heilind Number:EDA845-058-525-803
Manufacturer:EDAC
Manufacturer Number:845-058-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-803

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliability in every connection. With two rows and 58 positions, it offers ample space for seamless integration. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various setup requirements. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.