845-058-525-804

Heilind Number:EDA845-058-525-804
Manufacturer:EDAC
Manufacturer Number:845-058-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-804

Detailed Description

Enhance your PCB connectivity with this robust and efficient board-to-board connector. Designed for seamless integration, it features two rows with a total of 58 positions, allowing for extensive data transfer and power distribution. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable and low-resistance conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation facilitates easy installation. Ideal for a wide range of applications, this connector is a must-have component for any PCB setup.