845-058-525-807

Heilind Number:EDA845-058-525-807
Manufacturer:EDAC
Manufacturer Number:845-058-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing that ensures reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission with minimal interference. The 58 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Elevate your PCB design with this essential component.