845-058-525-808

Heilind Number:EDA845-058-525-808
Manufacturer:EDAC
Manufacturer Number:845-058-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-808

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Featuring 58 positions in a 2-row configuration, it ensures reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.