845-058-525-812

Heilind Number:EDA845-058-525-812
Manufacturer:EDAC
Manufacturer Number:845-058-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-525-812

Detailed Description

Enhance your electronic connections with our 58-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a compact pitch of .1 inches and a convenient straight mount orientation, it ensures efficient and secure PCB-to-PCB linking. The copper alloy contact material guarantees optimal conductivity, while the dual-row layout with .2-inch row spacing offers versatility in your circuit designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.