845-058-540-101

Heilind Number:EDA845-058-540-101
Manufacturer:EDAC
Manufacturer Number:845-058-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-101

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless data transfer. With 58 positions and a rugged housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and durable connections in any application. The copper alloy contacts provide excellent conductivity, while the 3A amperage rating guarantees efficient power transmission. Featuring a straight mount orientation and a pitch of .1 inches, it offers easy assembly onto your PCB. With an operating temperature range of -40 to 105°C, this connector is suitable for use in harsh environments. Upgrade your setup with this essential component for optimal performance and longevity.